NAZT220M35V5X6.3NBWYF vs NAZT220M35V5X6.3NBF feature comparison

NAZT220M35V5X6.3NBWYF NIC Components Corp

Buy Now Datasheet

NAZT220M35V5X6.3NBF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 2121 , 2121
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 6.3 mm 6.3 mm
JESD-609 Code e6 e6
Leakage Current 0.0077 mA 0.0077 mA
Length 5.8 mm 5.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 170 mA 59.5 mA
Size Code 2121 2121
Surface Mount YES YES
Tan Delta 0.12 0.12
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 5.3 mm 5.3 mm
Base Number Matches 1 1
Samacsys Manufacturer NIC Components

Compare NAZT220M35V5X6.3NBWYF with alternatives

Compare NAZT220M35V5X6.3NBF with alternatives