NACZ220M25V5X6.3TR15
vs
NAZT220M25V5X6.3NLSF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 2321
, 2321
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
6.3 mm
6.3 mm
Length
5.8 mm
5.8 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
150 mA
150 mA
Size Code
2321
2321
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Factory Lead Time
18 Weeks
ESR
700 mΩ
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare NACZ220M25V5X6.3TR15 with alternatives
Compare NAZT220M25V5X6.3NLSF with alternatives