NACZ220M25V5X6.3TR15 vs NACZ220M25V5X6.3TR15M1 feature comparison

NACZ220M25V5X6.3TR15 NIC Components Corp

Buy Now Datasheet

NACZ220M25V5X6.3TR15M1 NIC Components Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 2321 , 2321
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 6.3 mm 6.3 mm
Length 5.8 mm 5.8 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 150 mA 150 mA
Size Code 2321 2321
Width 5.3 mm 5.3 mm
Base Number Matches 1 1

Compare NACZ220M25V5X6.3TR15 with alternatives

Compare NACZ220M25V5X6.3TR15M1 with alternatives