NACY470M6.3V5X6.3TR13 vs NAZT470M6.3V5X6.3NBYF feature comparison

NACY470M6.3V5X6.3TR13 NIC Components Corp

Buy Now Datasheet

NAZT470M6.3V5X6.3NBYF NIC Components Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 2121 , 2121
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 700 mΩ
Height 6.3 mm 6.3 mm
JESD-609 Code e0 e6
Leakage Current 0.003 mA 0.003 mA
Length 5.9 mm 5.3 mm
Manufacturer Series NACY
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 170 mA 68 mA
Series NACY
Size Code 2121 2121
Surface Mount YES YES
Tan Delta 0.24 0.26
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 5.3 mm 5.3 mm
Base Number Matches 1 1
Total Weight 200
CO2 700
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 92
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications AEC-Q200
Reference Standard AEC-Q200

Compare NACY470M6.3V5X6.3TR13 with alternatives

Compare NAZT470M6.3V5X6.3NBYF with alternatives