NACY470M6.3V5X6.3TR13
vs
NACY470M6.3V5X6.3TR15YF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 2121
, 2321
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
700 mΩ
Height
6.3 mm
6.3 mm
JESD-609 Code
e0
e6
Leakage Current
0.003 mA
0.003 mA
Length
5.9 mm
5.3 mm
Manufacturer Series
NACY
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, 15 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
170 mA
127.5 mA
Series
NACY
Size Code
2121
2121
Surface Mount
YES
YES
Tan Delta
0.24
0.24
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Reference Standard
AEC-Q200; IATF 16949
Compare NACY470M6.3V5X6.3TR13 with alternatives
Compare NACY470M6.3V5X6.3TR15YF with alternatives