NACY102M6.3V8X10.5TR13F vs AEA0810102M006R feature comparison

NACY102M6.3V8X10.5TR13F NIC Components Corp

Buy Now Datasheet

AEA0810102M006R Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP KYOCERA AVX COMPONENTS CORP
Package Description , 3333 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.5 mm 10.5 mm
JESD-609 Code e6 e3
Leakage Current 0.063 mA 0.063 mA
Length 8.3 mm 8.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 600 mA 360 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.28 0.3
Terminal Finish TIN BISMUTH TIN
Terminal Shape FLAT FLAT
Width 8.3 mm 8.3 mm
Base Number Matches 1 1
Factory Lead Time 24 Weeks
Samacsys Manufacturer Kyocera AVX

Compare NACY102M6.3V8X10.5TR13F with alternatives

Compare AEA0810102M006R with alternatives