AEA0810102M006R vs NAZK102M6.3V8X10.5LSF feature comparison

AEA0810102M006R Kyocera AVX Components

Buy Now Datasheet

NAZK102M6.3V8X10.5LSF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP NIC COMPONENTS CORP
Package Description CHIP , 3533
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks
Samacsys Manufacturer Kyocera AVX
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.5 mm 10.5 mm
JESD-609 Code e3 e6
Leakage Current 0.063 mA 0.063 mA
Length 8.3 mm 8.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 360 mA 360 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.3 0.26
Terminal Finish TIN Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 8.3 mm 8.3 mm
Base Number Matches 1 1
ECCN Code EAR99
Package Shape CYLINDRICAL PACKAGE

Compare AEA0810102M006R with alternatives

Compare NAZK102M6.3V8X10.5LSF with alternatives