NACX100K16V4X5.5TR13Y vs NACEW100K16V4X5.5TR15F feature comparison

NACX100K16V4X5.5TR13Y NIC Components Corp

Buy Now Datasheet

NACEW100K16V4X5.5TR15F NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 1817 , 1817
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2300 mΩ 26500 mΩ
Height 5.5 mm 5.5 mm
Length 4.6 mm 4.6 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 68 mA 18 mA
Size Code 1817 1817
Width 4.3 mm 4.3 mm
Base Number Matches 2 1
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare NACX100K16V4X5.5TR13Y with alternatives

Compare NACEW100K16V4X5.5TR15F with alternatives