NACEW100K16V4X5.5TR15F vs NACX100K16V4X5.5TR15YF feature comparison

NACEW100K16V4X5.5TR15F NIC Components Corp

Buy Now Datasheet

NACX100K16V4X5.5TR15YF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 1817 , 1817
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 26500 mΩ
Height 5.5 mm 5.5 mm
JESD-609 Code e6 e6
Length 4.6 mm 4.6 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 18 mA 68 mA
Size Code 1817 1817
Terminal Finish Tin/Bismuth (Sn/Bi) TIN BISMUTH
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare NACEW100K16V4X5.5TR15F with alternatives

Compare NACX100K16V4X5.5TR15YF with alternatives