NACEW221M35V8X10.5TR15Y
vs
NAZT221M35V8X10.5NLSF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 3533
, 3533
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1060 mΩ
170 mΩ
Height
10.5 mm
10.5 mm
Length
9 mm
9 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
190 mA
450 mA
Size Code
3533
3533
Width
8.3 mm
8.3 mm
Base Number Matches
1
1
Factory Lead Time
18 Weeks
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare NACEW221M35V8X10.5TR15Y with alternatives
Compare NAZT221M35V8X10.5NLSF with alternatives