NAZT221M35V8X10.5NLSF vs NACZ221M35V8X10.5TR13M1 feature comparison

NAZT221M35V8X10.5NLSF NIC Components Corp

Buy Now Datasheet

NACZ221M35V8X10.5TR13M1 NIC Components Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 3533 , 3533
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 170 mΩ
Height 10.5 mm 10.5 mm
JESD-609 Code e3
Length 9 mm 9 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 450 mA 450 mA
Size Code 3533 3533
Terminal Finish Tin (Sn)
Width 8.3 mm 8.3 mm
Base Number Matches 1 1

Compare NAZT221M35V8X10.5NLSF with alternatives

Compare NACZ221M35V8X10.5TR13M1 with alternatives