NACER33M63V4X5.5TR15F vs NACER33M63V4X5.5TR15 feature comparison

NACER33M63V4X5.5TR15F NIC Components Corp

Buy Now Datasheet

NACER33M63V4X5.5TR15 NIC Components Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 1717 , 1717
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 0.33 µF 0.33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 503000 mΩ 503000 mΩ
Height 5.5 mm 5.5 mm
JESD-609 Code e6 e0
Leakage Current 0.003 mA 0.003 mA
Length 4.6 mm 4.6 mm
Manufacturer Series NACE NACE
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 15 INCH TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 3.5 mA 3.5 mA
Series NACE(63V,M TOL) NACE(63V,M TOL)
Size Code 1717 1717
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Lead (Sn/Pb)
Terminal Shape ONE SURFACE ONE SURFACE
Width 4.3 mm 4.3 mm
Base Number Matches 1 2

Compare NACER33M63V4X5.5TR15F with alternatives

Compare NACER33M63V4X5.5TR15 with alternatives