Datasheets
NACER33M63V4X5.5TR15F by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CAN

Part Details for NACER33M63V4X5.5TR15F by NIC Components Corp

Overview of NACER33M63V4X5.5TR15F by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for NACER33M63V4X5.5TR15F

NACER33M63V4X5.5TR15F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NACER33M63V4X5.5TR15F Part Data Attributes

NACER33M63V4X5.5TR15F NIC Components Corp
Buy Now Datasheet
Compare Parts:
NACER33M63V4X5.5TR15F NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CAN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description , 1717
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 0.33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 503000 mΩ
Height 5.5 mm
JESD-609 Code e6
Leakage Current 0.003 mA
Length 4.6 mm
Manufacturer Series NACE
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR, 15 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 3.5 mA
Series NACE(63V,M TOL)
Size Code 1717
Surface Mount YES
Tan Delta 0.1
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Shape ONE SURFACE
Width 4.3 mm

Alternate Parts for NACER33M63V4X5.5TR15F

This table gives cross-reference parts and alternative options found for NACER33M63V4X5.5TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACER33M63V4X5.5TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NACER33M63V4X5.5TR15 NIC Components Corp Check for Price CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 0.33uF, SURFACE MOUNT, 1717, CAN NACER33M63V4X5.5TR15F vs NACER33M63V4X5.5TR15
NACER33M63V4X5.5TR13F NIC Components Corp Check for Price Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, ROHS COMPLIANT NACER33M63V4X5.5TR15F vs NACER33M63V4X5.5TR13F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACER33M63V4X5.5TR15F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACER33M63V4X5.5TR15F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACER33M63V4X5.5TR15F would you like to use for your alert(s)?
  • Please alert me when NACER33M63V4X5.5TR15F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACER33M63V4X5.5TR15F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACER33M63V4X5.5TR15F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACER33M63V4X5.5TR15F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACER33M63V4X5.5TR15F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACER33M63V4X5.5TR15F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: