N8T15
vs
DS75150M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
,
SOP, SOP8,.25
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
LINE DRIVER
LINE DRIVER
JESD-30 Code
R-PDIP-T14
R-PDSO-G8
Number of Terminals
14
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Rohs Code
No
Additional Feature
PROGRAMMABLE SLEW RATE
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
Interface Standard
EIA-232-C
JESD-609 Code
e0
Length
4.9 mm
Number of Functions
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Package Code
SOP
Package Equivalence Code
SOP8,.25
Receive Delay-Max
Seated Height-Max
1.75 mm
Supply Voltage-Nom
12 V
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Transmit Delay-Max
2000 ns
Width
3.9 mm
Compare N8T15 with alternatives
Compare DS75150M with alternatives