N8T13N
vs
SN55121FK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP16,.3
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
2
2
High Level Input Current-Max
0.00004 A
0.00004 A
Interface IC Type
LINE DRIVER
LINE DRIVER
JESD-30 Code
R-PDIP-T16
S-CQCC-N20
JESD-609 Code
e0
Number of Terminals
16
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
2.4 V
2.4 V
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP16,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Transmit Delay-Max
20 ns
50 ns
Base Number Matches
5
1
Input Characteristics
GATED
Interface Standard
GENERAL PURPOSE
Length
8.89 mm
Number of Functions
2
Output Polarity
TRUE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
2.03 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Compare N8T13N with alternatives
Compare SN55121FK with alternatives