N82S181AA
vs
63RS881L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ADVANCED MICRO DEVICES INC
Package Description
QCCN,
QCCN,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
55 ns
20 ns
JESD-30 Code
S-PQCC-N28
S-CQCC-N28
Memory Density
8192 bit
8192 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Organization
1KX8
1KX8
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
MOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
4
1
Length
11.43 mm
Output Characteristics
3-STATE
Seated Height-Max
2.54 mm
Supply Current-Max
0.18 mA
Terminal Pitch
1.27 mm
Width
11.43 mm
Compare N82S181AA with alternatives
Compare 63RS881L with alternatives