N82S181AA vs AM27S37LCB-S feature comparison

N82S181AA NXP Semiconductors

Buy Now Datasheet

AM27S37LCB-S AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ADVANCED MICRO DEVICES INC
Package Description QCCN, QCCN, LCC28,.45SQ
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 55 ns 25 ns
JESD-30 Code S-PQCC-N28 S-CQCC-N28
Memory Density 8192 bit 4096 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 1024 words 1024 words
Number of Words Code 1000 512
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 1KX8 512X8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 4 1
Rohs Code No
Part Package Code QLCC
Pin Count 28
JESD-609 Code e0
Length 11.43 mm
Output Characteristics 3-STATE
Package Equivalence Code LCC28,.45SQ
Seated Height-Max 1.905 mm
Supply Current-Max 0.185 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare N82S181AA with alternatives

Compare AM27S37LCB-S with alternatives