N82S16NB
vs
N74S301F
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
NXP SEMICONDUCTORS
Package Description
DIP, DIP16,.3
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
kg CO2e/kg
12
Average Weight (mg)
1187.4
CO2e (mg)
14248.8
Category CO2 Kg
12
Compliance Temperature Grade
Commercial Extended: +0C to +75C
Access Time-Max
50 ns
50 ns
JESD-30 Code
R-PDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Memory Density
256 bit
256 bit
Memory IC Type
CACHE SRAM
STANDARD SRAM
Memory Width
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
16
16
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Organization
256X1
256X1
Output Characteristics
3-STATE
OPEN-COLLECTOR
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.115 mA
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Compare N82S16NB with alternatives
Compare N74S301F with alternatives