N82S123B vs N82S23F feature comparison

N82S123B Philips Semiconductors

Buy Now Datasheet

N82S23F Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIGNETICS CORP PHILIPS SEMICONDUCTORS
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 50 ns 50 ns
JESD-30 Code R-PDIP-T16 R-XDIP-T16
Memory Density 256 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1
Number of Terminals 16 16
Number of Words 32 words 32 words
Number of Words Code 32 32
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Organization 32X8 32X8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Supply Current-Max 0.096 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare N82S123B with alternatives

Compare N82S23F with alternatives