N82HS641F vs 27HC641-55/SP feature comparison

N82HS641F YAGEO Corporation

Buy Now Datasheet

27HC641-55/SP Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS MICROCHIP TECHNOLOGY INC
Package Description , 0.300 INCH, SKINNY, PLASTIC, DIP-24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 55 ns 55 ns
JESD-30 Code R-GDIP-T24 R-PDIP-T24
Memory Density 65536 bit 65536 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Organization 8KX8 8KX8
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 24
I/O Type COMMON
JESD-609 Code e0
Length 34.67 mm
Output Characteristics 3-STATE
Package Equivalence Code DIP24,.3
Seated Height-Max 4.06 mm
Standby Current-Max 0.04 A
Supply Current-Max 0.094 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare N82HS641F with alternatives

Compare 27HC641-55/SP with alternatives