N8263N vs S8267F feature comparison

N8263N NXP Semiconductors

Buy Now Datasheet

S8267F Signetics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Package Description DIP, DIP24,.6 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 82 82
JESD-30 Code R-PDIP-T24 R-GDIP-T16
JESD-609 Code e0
Load Capacitance (CL) 18 pF 30 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 3 2
Number of Outputs 1 1
Number of Terminals 24 16
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity CONFIGURABLE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 80 mA 52.4 mA
Propagation Delay (tpd) 36 ns 36 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature ONE OF THE INPUT IS INVERTED AT THE OUTPUT
Output Characteristics OPEN-COLLECTOR

Compare N8263N with alternatives

Compare S8267F with alternatives