S8267F vs N8233W feature comparison

S8267F Philips Semiconductors

Buy Now Datasheet

N8233W Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ONE OF THE INPUT IS INVERTED AT THE OUTPUT
Family 82 82
JESD-30 Code R-GDIP-T16 R-CQFP-F16
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 52.4 mA 48 mA
Propagation Delay (tpd) 36 ns 38 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE FLAT
Terminal Position DUAL QUAD
Base Number Matches 3 3

Compare S8267F with alternatives

Compare N8233W with alternatives