N80C31BH-1 vs SC80C31BAGA44 feature comparison

N80C31BH-1 AMD

Buy Now Datasheet

SC80C31BAGA44 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NXP SEMICONDUCTORS
Part Package Code LCC
Package Description PLASTIC, LCC-44 QCCJ,
Pin Count 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0
Length 16.5862 mm 16.5862 mm
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128
Seated Height-Max 4.445 mm 4.57 mm
Speed 16 MHz 8 MHz
Supply Current-Max 25 mA 24.78 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width
RAM (words) 128
ROM (words) 0

Compare N80C31BH-1 with alternatives

Compare SC80C31BAGA44 with alternatives