N80C287-10 vs NINTEL287XLT feature comparison

N80C287-10 AMD

Buy Now Datasheet

NINTEL287XLT Intel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEL CORP
Part Package Code LCC LCC
Package Description QCCJ, LDCC44,.7SQ QCCJ,
Pin Count 44 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter YES YES
Boundary Scan NO NO
Bus Compatibility 80286 80286
Clock Frequency-Max 10 MHz 12.5 MHz
External Data Bus Width 16 16
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0
Length 16.5862 mm 16.6 mm
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 4.57 mm
Supply Current-Max 100 mA 135 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.6 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1

Compare N80C287-10 with alternatives

Compare NINTEL287XLT with alternatives