N80C287-10 vs N80EC287-16 feature comparison

N80C287-10 AMD

Buy Now Datasheet

N80EC287-16 AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code LCC LCC
Package Description QCCJ, LDCC44,.7SQ QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter YES YES
Boundary Scan NO NO
Bus Compatibility 80286 80286
Clock Frequency-Max 10 MHz 16 MHz
External Data Bus Width 16 16
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e0
Length 16.5862 mm 16.5862 mm
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 4.445 mm
Supply Current-Max 100 mA 160 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1

Compare N80C287-10 with alternatives

Compare N80EC287-16 with alternatives