N80387SX-33
vs
SPAK68882CFN25A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
MOTOROLA INC
Part Package Code
LCC
Package Description
QCCJ, LDCC68,1.0SQ
QCCJ,
Pin Count
68
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
5
Barrel Shifter
YES
Boundary Scan
NO
NO
Bus Compatibility
INTEL386SX
MC68020; MC68030
Clock Frequency-Max
66.67 MHz
25 MHz
External Data Bus Width
16
32
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e0
Length
24.2 mm
24.2062 mm
Number of Terminals
68
68
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.83 mm
4.57 mm
Supply Current-Max
150 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
HCMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2 mm
24.2062 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
1
2
Compare N80387SX-33 with alternatives
Compare SPAK68882CFN25A with alternatives