N74LVC02D
vs
TC74LCX02FEL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TOSHIBA AMERICA ELECTRONIC COMPONENTS INC
Package Description
SOP,
SOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
10.3 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NOR GATE
NOR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
6 ns
5.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.9 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
5.3 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Pin Count
14
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare N74LVC02D with alternatives
Compare TC74LCX02FEL with alternatives