N74LV74N
vs
74VHC74N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP,
0.300 INCH, LEAD FREE, PLASTIC, MS-001BA, DIP-14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LV/LV-A/LVX/H
AHC/VHC/H/U/V
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
Length
19.025 mm
19.18 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
33 ns
17.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.2 mm
5.33 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
48 MHz
110 MHz
Base Number Matches
1
5
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
14
Manufacturer Package Code
14LD, MDIP,JEDEC MS-001, .300" WIDE
ECCN Code
EAR99
JESD-609 Code
e3
Max I(ol)
0.008 A
Package Equivalence Code
SOP14,.25
Packing Method
RAIL
Prop. Delay@Nom-Sup
10.5 ns
Terminal Finish
MATTE TIN
Compare N74LV74N with alternatives
Compare 74VHC74N with alternatives