N74LV138PWDH-T
vs
CD74HCT4514M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
SOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
LV/LV-A/LVX/H
HCT
Input Conditioning
STANDARD
LATCHED
JESD-30 Code
R-PDSO-G16
R-PDSO-G24
Length
5 mm
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
4-LINE TO 16-LINE DECODER
Number of Functions
1
1
Number of Terminals
16
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Propagation Delay (tpd)
44 ns
69 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
7.5 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
24
Additional Feature
ADDRESS LATCHES
Compare N74LV138PWDH-T with alternatives
Compare CD74HCT4514M with alternatives