N74H00F vs MC74ACT132DR2G feature comparison

N74H00F NXP Semiconductors

Buy Now Datasheet

MC74ACT132DR2G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP14,.3 LEAD FREE, SOIC-14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family TTL/H/L ACT
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e3
Load Capacitance (CL) 25 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.02 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supply Current-Max (ICC) 40 mA
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns 13 ns
Qualification Status Not Qualified COMMERCIAL
Schmitt Trigger NO
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Pbfree Code No
Part Package Code SOIC
Pin Count 14
Length 8.65 mm
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Compare N74H00F with alternatives