N74F786D-T vs N74F786N,602 feature comparison

N74F786D-T NXP Semiconductors

Buy Now Datasheet

N74F786N,602 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOIC DIP
Package Description SOP, 0.300 INCH, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e4 e4
Moisture Sensitivity Level 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Current-Max 80 mA 80 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
uPs/uCs/Peripheral ICs Type SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 4 Weeks
Package Equivalence Code SOP16,.25
Terminal Pitch 1.27 mm

Compare N74F786D-T with alternatives

Compare N74F786N,602 with alternatives