N74F14D
vs
RHFACT00K01V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
STMICROELECTRONICS
Package Description
3.90 MM, PLASTIC, SOT-108-1, SO-14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
ACT
JESD-30 Code
R-PDSO-G14
R-CDFP-F14
Length
8.65 mm
9.5 mm
Logic IC Type
INVERTER
NAND GATE
Number of Functions
6
4
Number of Inputs
1
2
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Propagation Delay (tpd)
7 ns
Seated Height-Max
1.75 mm
2.72 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
6.345 mm
Base Number Matches
4
1
ECCN Code
EAR99
Samacsys Manufacturer
STMicroelectronics
Package Equivalence Code
FL14,.25
Packing Method
TR
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class V
Total Dose
300k Rad(Si) V
Compare N74F14D with alternatives
Compare RHFACT00K01V with alternatives