N74F11D-T
vs
SNJ54F21J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP14,.25
DIP, DIP14,.3
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G14
R-GDIP-T14
JESD-609 Code
e4
Logic IC Type
AND GATE
AND GATE
Max I(ol)
0.02 A
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Packing Method
TR
Power Supply Current-Max (ICC)
9.7 mA
7.3 mA
Prop. Delay@Nom-Sup
6.6 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Part Package Code
DIP
Pin Count
14
Family
F/FAST
Length
19.56 mm
Load Capacitance (CL)
50 pF
Number of Functions
2
Number of Inputs
4
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
5.9 ns
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare SNJ54F21J with alternatives