Part Details for SNJ54F21J by Texas Instruments
Overview of SNJ54F21J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54F21J
SNJ54F21J CAD Models
SNJ54F21J Part Data Attributes
|
SNJ54F21J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F21J
Texas Instruments
F/FAST SERIES, DUAL 4-INPUT AND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 7.3 mA | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54F21J
This table gives cross-reference parts and alternative options found for SNJ54F21J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F21J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54AS21J | Texas Instruments | Check for Price | AS SERIES, DUAL 4-INPUT AND GATE, CDIP14 | SNJ54F21J vs SNJ54AS21J |
DM74AS21N/B+ | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT AND,AS-TTL,DIP,14PIN,PLASTIC | SNJ54F21J vs DM74AS21N/B+ |
DM74AS21N | Fairchild Semiconductor Corporation | Check for Price | AND Gate, AS Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | SNJ54F21J vs DM74AS21N |
SN54AS21J | Texas Instruments | Check for Price | Dual 4-Input Positive-AND Gates 14-CDIP -55 to 125 | SNJ54F21J vs SN54AS21J |
SN74AS21J | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT AND,AS-TTL,DIP,14PIN,CERAMIC | SNJ54F21J vs SN74AS21J |
MC54F21J | Motorola Mobility LLC | Check for Price | F/FAST SERIES, DUAL 4-INPUT AND GATE, CDIP14, 632-08 | SNJ54F21J vs MC54F21J |
MC74F21N | Motorola Semiconductor Products | Check for Price | AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, 646-06 | SNJ54F21J vs MC74F21N |
SN74AS21N-10 | Texas Instruments | Check for Price | AS SERIES, DUAL 4-INPUT AND GATE, PDIP14 | SNJ54F21J vs SN74AS21N-10 |
DM74AS21N/A+ | National Semiconductor Corporation | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT AND,AS-TTL,DIP,14PIN,PLASTIC | SNJ54F21J vs DM74AS21N/A+ |
SN54F21J | Rochester Electronics LLC | Check for Price | AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | SNJ54F21J vs SN54F21J |