N74F04N,602 vs N74F06N feature comparison

N74F04N,602 Nexperia

Buy Now Datasheet

N74F06N NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description DIP-14 0.300 INCH, PLASTIC, MO-001, SOT-27-1, DIP-14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2017-02-01
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e4 e4
Length 19.025 mm 19.025 mm
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 6 ns 6.5 ns
Seated Height-Max 4.2 mm 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 4
Pbfree Code Yes
Part Package Code MO-001
Pin Count 14
ECCN Code EAR99
Additional Feature IOL = 64MA @ VOL = 0.5V; IOH = 0.25MA @ VOH = 12V
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Output Characteristics OPEN-COLLECTOR
Package Equivalence Code DIP14,.3
Power Supply Current-Max (ICC) 43 mA
Prop. Delay@Nom-Sup 6.5 ns
Qualification Status Not Qualified
Schmitt Trigger NO

Compare N74F04N,602 with alternatives

Compare N74F06N with alternatives