N74ALVT162827DGG-T vs 74ALVTH162827VRG4 feature comparison

N74ALVT162827DGG-T NXP Semiconductors

Buy Now Datasheet

74ALVTH162827VRG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP, TSSOP56,.25,16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE ALSO OPERATES AT 3V TO 3.6V SUPPLY
Family ALVT ALVT
JESD-30 Code R-PDSO-G56 R-PDSO-G56
Length 14 mm 11.3 mm
Load Capacitance (CL) 50 pF 30 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC) 5.5 mA
Propagation Delay (tpd) 3 ns 4.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL DUAL
Width 6.1 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 56
Control Type ENABLE LOW
JESD-609 Code e4
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP56,.25,16
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 4.1 ns
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare N74ALVT162827DGG-T with alternatives

Compare 74ALVTH162827VRG4 with alternatives