Part Details for N74ALVT162827DGG-T by NXP Semiconductors
Overview of N74ALVT162827DGG-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ALVT162827DGG-T
N74ALVT162827DGG-T CAD Models
N74ALVT162827DGG-T Part Data Attributes
|
N74ALVT162827DGG-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ALVT162827DGG-T
NXP Semiconductors
IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 5.5 mA | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for N74ALVT162827DGG-T
This table gives cross-reference parts and alternative options found for N74ALVT162827DGG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALVT162827DGG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ALVT162827DGG | NXP Semiconductors | Check for Price | IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | N74ALVT162827DGG-T vs 74ALVT162827DGG |
SN74ALVTH162827DGG | Texas Instruments | Check for Price | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | N74ALVT162827DGG-T vs SN74ALVTH162827DGG |
74ALVTH162827VRG4 | Texas Instruments | Check for Price | 2.5-V/3.3-V 20-Bit Buffers/Drivers With 3-State Outputs 56-TVSOP -40 to 85 | N74ALVT162827DGG-T vs 74ALVTH162827VRG4 |
74ALVT162827DG-T | NXP Semiconductors | Check for Price | IC LVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | N74ALVT162827DGG-T vs 74ALVT162827DG-T |
74ALVT162827DGG | Nexperia | Check for Price | Bus Driver, ALVT Series, 2-Func, 10-Bit, True Output, BICMOS, PDSO56 | N74ALVT162827DGG-T vs 74ALVT162827DGG |
N74ALVT162827DL-T | NXP Semiconductors | Check for Price | IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | N74ALVT162827DGG-T vs N74ALVT162827DL-T |
AV162827DGG | NXP Semiconductors | Check for Price | IC ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | N74ALVT162827DGG-T vs AV162827DGG |
SN74ALVTH162827DGGR | Texas Instruments | Check for Price | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | N74ALVT162827DGG-T vs SN74ALVTH162827DGGR |
SN54ALVTH162827WD | Texas Instruments | Check for Price | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, FP-56 | N74ALVT162827DGG-T vs SN54ALVTH162827WD |
74ALVTH162827GRE4 | Texas Instruments | Check for Price | ALVT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | N74ALVT162827DGG-T vs 74ALVTH162827GRE4 |