MZP4736ARR1 vs 1N4736A feature comparison

MZP4736ARR1 onsemi

Buy Now Datasheet

1N4736A Micro Commercial Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-41 DO-41
Package Description PLASTIC, CASE 59-10, 2 PIN HERMETIC SEALED, GLASS, DO-41G, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 59-10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 3.5 Ω 3.5 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 37 mA 37 mA
Base Number Matches 1 81
Knee Impedance-Max 700 Ω
Peak Reflow Temperature (Cel) 240
Reverse Current-Max 0.01 µA
Time@Peak Reflow Temperature-Max (s) 30

Compare MZP4736ARR1 with alternatives

Compare 1N4736A with alternatives