1N4736A vs 1N4736A-B feature comparison

1N4736A Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

1N4736A-B Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 3.5 Ω 3.5 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 200 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tol-Max 5% 5%
Working Test Current 37 mA 37 mA
Base Number Matches 81 4
Pbfree Code No
Part Package Code DO-41
Package Description O-LALF-W2
Pin Count 2
Case Connection ISOLATED
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
JESD-609 Code e2
Knee Impedance-Max 700 Ω
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Terminal Finish Tin/Silver (Sn/Ag)
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4736A with alternatives

Compare 1N4736A-B with alternatives