MXSMBJ5366BE3 vs SMBJ5366B feature comparison

MXSMBJ5366BE3 Microsemi Corporation

Buy Now Datasheet

SMBJ5366B EIC Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP EIC SEMICONDUCTOR CO LTD
Part Package Code DO-214AA
Package Description R-PDSO-C2 ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH SURGE CURRENT CAPABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 39 V 39 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 30 mA 30 mA
Base Number Matches 1 6
Dynamic Impedance-Max 14 Ω

Compare MXSMBJ5366BE3 with alternatives

Compare SMBJ5366B with alternatives