SMBJ5366B
vs
MQSMBJ5366B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
MICROSEMI CORP
Package Description
SMB, 2 PIN
R-PDSO-C2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
14 Ω
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Knee Impedance-Max
170 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
1.38 W
Reference Voltage-Nom
39 V
39 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
28.1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Working Test Current
30 mA
30 mA
Base Number Matches
6
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-214AA
Pin Count
2
JEDEC-95 Code
DO-214AA
JESD-609 Code
e0
Moisture Sensitivity Level
1
Reference Standard
MIL-19500
Terminal Finish
TIN LEAD
Voltage Tol-Max
5%
Compare MQSMBJ5366B with alternatives