MXSMBJ33A/TR vs SMBJ33 feature comparison

MXSMBJ33A/TR Microchip Technology Inc

Buy Now Datasheet

SMBJ33 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description PLASTIC, SMBJ, 2 PIN PLASTIC, SMBJ, 2 PIN
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 40.6 V 44.9 V
Breakdown Voltage-Min 36.7 V 36.7 V
Breakdown Voltage-Nom 38.65 V 40.8 V
Clamping Voltage-Max 53.3 V 59 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
JESD-609 Code e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 33 V 33 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 184
Pbfree Code No
Part Package Code DO-214AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare MXSMBJ33A/TR with alternatives

Compare SMBJ33 with alternatives