SMBJ33
vs
SMBJ33A-E3/52
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AA
DO-214AA
Package Description
PLASTIC, SMBJ, 2 PIN
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
44.9 V
40.6 V
Breakdown Voltage-Min
36.7 V
36.7 V
Breakdown Voltage-Nom
40.8 V
38.65 V
Clamping Voltage-Max
59 V
53.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-J2
R-PDSO-C2
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
5 W
Rep Pk Reverse Voltage-Max
33 V
33 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
J BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
52
2
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Forward Voltage-Max (VF)
3.5 V
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Reverse Current-Max
1 µA
Reverse Test Voltage
33 V
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare SMBJ33 with alternatives
Compare SMBJ33A-E3/52 with alternatives