MXSMBG5372CE3TR vs MSPSMBG5372CTR feature comparison

MXSMBG5372CE3TR Microsemi Corporation

Buy Now Datasheet

MSPSMBG5372CTR Microsemi Corporation

Buy Now Datasheet
Yes No
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-215AA DO-215AA
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN PLASTIC, SMBG, 2 PIN
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 500 TR, 7 INCH: 750
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-215AA DO-215AA
R-PDSO-G2 R-PDSO-G2
e3 e0
1 1
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
1.38 W 1.38 W
Not Qualified Not Qualified
MIL-19500
62 V 62 V
YES YES
ZENER ZENER
MATTE TIN TIN LEAD
GULL WING GULL WING
DUAL DUAL
2% 2%
20 mA 20 mA
1 1

Compare MXSMBG5372CE3TR with alternatives

Compare MSPSMBG5372CTR with alternatives