MXSMBG5372CE3TR vs MQSMBG5372CE3 feature comparison

MXSMBG5372CE3TR Microsemi Corporation

Buy Now Datasheet

MQSMBG5372CE3 Microsemi Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-215AA DO-215AA
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 500 HIGH SURGE CURRENT CAPABILITY
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-215AA DO-215AA
R-PDSO-G2 R-PDSO-G2
e3 e3
1 1
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
1.38 W 1.38 W
Not Qualified Not Qualified
MIL-19500 MIL-19500
62 V 62 V
YES YES
ZENER ZENER
MATTE TIN MATTE TIN
GULL WING GULL WING
DUAL DUAL
2% 2%
20 mA 20 mA
1 1

Compare MXSMBG5372CE3TR with alternatives

Compare MQSMBG5372CE3 with alternatives