MXRT100KP40AE3TR
vs
RT100KP40AE3TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-PALF-W2
O-PALF-W2
Pin Count
2
2
Manufacturer Package Code
CASE 5A
CASE 5A
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Breakdown Voltage-Max
49.1 V
49.1 V
Breakdown Voltage-Min
44.4 V
44.4 V
Breakdown Voltage-Nom
46.75 V
46.75 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
78.6 V
68.6 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
100000 W
100000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.61 W
1.61 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Compare MXRT100KP40AE3TR with alternatives
Compare RT100KP40AE3TR with alternatives