RT100KP40AE3TR vs MXLRT100KP40ATR feature comparison

RT100KP40AE3TR Microsemi Corporation

Buy Now Datasheet

MXLRT100KP40ATR Microsemi Corporation

Buy Now Datasheet
Yes No
Yes No
Transferred Transferred
MICROSEMI CORP MICROSEMI CORP
O-PALF-W2 O-PALF-W2
2 2
CASE 5A CASE 5A
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
HIGH RELIABILITY HIGH RELIABILITY
49.1 V 49.1 V
44.4 V 44.4 V
46.75 V 46.75 V
ISOLATED ISOLATED
68.6 V 78.6 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
e3 e0
1 1
100000 W 100000 W
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1.61 W 1.61 W
Not Qualified Not Qualified
40 V 40 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN TIN LEAD
WIRE WIRE
AXIAL AXIAL
1 1

Compare RT100KP40AE3TR with alternatives

Compare MXLRT100KP40ATR with alternatives