MXOACAA16M0R
vs
ABL-16.0000MHZ-10-A-7-U-Q15-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
ABRACON LLC
Package Description
HC-49US, 2 PIN
HC/49US, 2 PIN
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
TR
AT CUT; TR
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.001%
0.001%
Frequency Tolerance
15 ppm
15 ppm
Load Capacitance
10 pF
10 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
16 MHz
16 MHz
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-10 °C
-10 °C
Physical Dimension
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance
40 Ω
40 Ω
Surface Mount
NO
NO
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare MXOACAA16M0R with alternatives
Compare ABL-16.0000MHZ-10-A-7-U-Q15-T with alternatives