MXOACAA16M0R vs ABL-16.0000MHZ-10-A-7-U-I-P feature comparison

MXOACAA16M0R MERITEK Electronics Corporation

Buy Now Datasheet

ABL-16.0000MHZ-10-A-7-U-I-P Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP ABRACON LLC
Package Description HC-49US, 2 PIN HC/49US, 2 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TR AT CUT; FOAM
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 15 ppm 15 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount NO NO
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare MXOACAA16M0R with alternatives

Compare ABL-16.0000MHZ-10-A-7-U-I-P with alternatives