MXLC26A vs P4SMA33CAHM3_A/H feature comparison

MXLC26A Microchip Technology Inc

Buy Now Datasheet

P4SMA33CAHM3_A/H Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN SMA, 2 PIN
Reach Compliance Code compliant unknown
Breakdown Voltage-Max 31.9 V 34.7 V
Breakdown Voltage-Min 28.9 V 31.4 V
Breakdown Voltage-Nom 30.4 V 33.05 V
Case Connection CATHODE
Clamping Voltage-Max 42.1 V 45.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-202AA DO-214AC
JESD-30 Code O-MALF-W2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 1500 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 3.3 W
Reference Standard MIL-19500 AEC-Q101, UL RECOGNIZED
Rep Pk Reverse Voltage-Max 26 V 28.2 V
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2019-02-07
Additional Feature EXCELLENT CLAMPING CAPABILITY
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 1 µA
Reverse Test Voltage 28.2 V
Time@Peak Reflow Temperature-Max (s) 30

Compare MXLC26A with alternatives

Compare P4SMA33CAHM3_A/H with alternatives